Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 556-242
- Mfr. Part No.:
- 0826640:V
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.56 | £0.251 |
*price indicative
- RS Stock No.:
- 556-242
- Mfr. Part No.:
- 0826640:V
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Cable Diameter Range | 16 → 305mm | |
| Maximum Cable Diameter | 305mm | |
| Colour | Silver | |
| For Use With | Conductor and cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Cable Diameter Range 16 → 305mm | ||
Maximum Cable Diameter 305mm | ||
Colour Silver | ||
For Use With Conductor and cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is an innovative solution designed for clear and efficient marking of conductors. Crafted from durable stainless steel, it features silver lettering that stands out in any installation environment, ensuring legibility and ease of identification. The slide-on mounting type allows for quick and straightforward application, making it the ideal choice for both professional electricians and DIY enthusiasts. This product simplifies the organisation of cables and wires, aiding in maintenance and execution of electrical tasks. With its precise dimensions and robust design, it provides not only functionality but also longevity, making it a valuable addition to any toolkit.
Designed for reliable and long-lasting use in various environments
Quickly mounts onto conductors with its convenient slide-on feature
Clear silver lettering enhances visibility and identification
Ideal for use in both domestic and industrial applications
Facilitates better organisation of cables, minimising confusion
Compatible with a wide range of installation types and equipment
Quickly mounts onto conductors with its convenient slide-on feature
Clear silver lettering enhances visibility and identification
Ideal for use in both domestic and industrial applications
Facilitates better organisation of cables, minimising confusion
Compatible with a wide range of installation types and equipment
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
