Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-246
- Mfr. Part No.:
- 0826653:GND
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.56 | £0.251 |
*price indicative
- RS Stock No.:
- 556-246
- Mfr. Part No.:
- 0826653:GND
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is a sophisticated solution for clear identification in a variety of settings. Manufactured from durable stainless steel, this labelling component seamlessly combines functionality with a sleek silver finish. It is designed to offer exceptional visibility and longevity, ensuring that your systems remain organised and user-friendly. Suitable for use on wires and cables, the design features symbols prominently printed on the surface, making it easy for technicians to locate and identify circuits at a glance. With a mounting type that allows for easy slide-on placement, this product simplifies the installation process, saving valuable time and reducing the risk of errors. The product is ideal for both industrial and commercial applications, fulfilling the need for reliable marking in challenging environments.
Constructed from high-quality stainless steel for enhanced durability
Sleek silver colour adds a professional appearance to any installation
Slide-on mounting type allows for quick and effortless application
Designed for easy readability with clearly printed symbols
Compact dimensions ensure compatibility with a range of applications
Offers reliable performance even in demanding conditions
Facilitates efficient organisation and identification of wiring systems
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO Power Cord, 2m
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
