Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-038
- Mfr. Part No.:
- 0826611:P
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-038
- Mfr. Part No.:
- 0826611:P
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar is designed to enhance the identification of conductors with its bold, yellow printing. It offers practicality and functionality for various labelling tasks, ensuring clarity and durability. The slide-on mounting type simplifies installation, allowing seamless application onto conductors of varying diameters. Crafted from resilient polyvinyl chloride, it stands up to the demands of diverse environments while retaining its visibility over time. With its precise dimensions and wipe-resistant properties compliant with DIN EN 61010-1 standards, this product not only meets but exceeds industry expectations for reliability in labelling solutions. Ideal for professionals seeking effective organisation and identification in electrical installations, this marking material unites efficiency with exceptional quality.
The slide-on mounting design provides effortless installation for quick labelling
Its vibrant yellow colour ensures high visibility in various settings
The product is made from durable polyvinyl chloride for long-lasting use
It is engineered to withstand wiping without losing its legibility
The dimensions are tailored for optimal identification of wires and conductors
It conforms to recognised safety standards, reinforcing reliability in installations
Compatible with various external diameters, enhancing versatility in application
Its vibrant yellow colour ensures high visibility in various settings
The product is made from durable polyvinyl chloride for long-lasting use
It is engineered to withstand wiping without losing its legibility
The dimensions are tailored for optimal identification of wires and conductors
It conforms to recognised safety standards, reinforcing reliability in installations
Compatible with various external diameters, enhancing versatility in application
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
