Phoenix Contact Labeled conductor marker for Conductor And Cable

Subtotal (1 pack of 100 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.44£0.054

*price indicative

RS Stock No.:
556-025
Mfr. Part No.:
0826514:8
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Labeled conductor marker

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact marking collar is expertly designed for efficient identification and organisation of conductors, providing clarity and compliance in electrical applications. Crafted from durable polyvinyl chloride, it features a vibrant yellow colour that enhances visibility and aids in troubleshooting. The slide-on mounting type ensures effortless application, making it ideal for environments that demand precision and reliability. Whether for industrial or commercial use, this product meets stringent standards, ensuring that your marking needs are not only met but exceeded. Embrace an innovative solution that maintains high-quality standards while simplifying your labelling processes.

The marking collar enhances the visibility of conductor identification

Designed to simplify installation with a slide-on mounting mechanism

Constructed from high-quality polyvinyl chloride for durability

Complies with international wipe resistance standards for reliability

Offers precise dimensions tailored for various conductor sizes

Provides a professional-grade finish suitable for diverse applications

Related links