Schneider Electric AR1SC Enclosure Accessory, AR1SC03

Subtotal (1 pack of 100 units)*

£10.22

(exc. VAT)

£12.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.22£0.102

*price indicative

RS Stock No.:
465-701
Mfr. Part No.:
AR1SC03
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Series

AR1SC

Length

25mm

Width

0.4cm

Standards/Approvals

No

COO (Country of Origin):
TN
The Schneider Electric Marker Tag Holder is a clip-on accessory designed for Schneider Electric's Linergy TR cable ends, specifically the DZ5CA series. This holder allows for the attachment of identification tags to single-conductor cable ends, facilitating easy identification and organization in electrical installations. Sold in sets of 100.

RoHS compliant

Packaging MADE with recycled cardboard

Halogen free plastic parts product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy