HellermannTyton ShrinkTrak Heat Shrink Cable Marker, White, Pre-printed "-0", 8 → 24mm Cable, 531-00422
- RS Stock No.:
- 446-790
- Mfr. Part No.:
- 531-00422 HOBS85-PVC-YE (500)
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1000
£891.46
(exc. VAT)
£1,069.75
(inc. VAT)
- RS Stock No.:
- 446-790
- Mfr. Part No.:
- 531-00422 HOBS85-PVC-YE (500)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Heat Shrink | |
| Legend | -0 | |
| Minimum Cable Diameter | 8mm | |
| Series | ShrinkTrak | |
| Maximum Cable Diameter | 24mm | |
| Cable Diameter Range | 8 → 24mm | |
| Colour | White | |
| Length | 48mm | |
| Quantity | 250 | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Resistant To | Flame, Solvents | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Heat Shrink | ||
Legend -0 | ||
Minimum Cable Diameter 8mm | ||
Series ShrinkTrak | ||
Maximum Cable Diameter 24mm | ||
Cable Diameter Range 8 → 24mm | ||
Colour White | ||
Length 48mm | ||
Quantity 250 | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Resistant To Flame, Solvents | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- US
HellermannTyton ShrinkTrak Series Cable Marker, 8mm Minimum Cable Diameter, 24mm Maximum Cable Diameter - 531-00422 HOBS85-PVC-YE (500)
This cable marker is an effective identification solution, designed to accommodate cable diameters ranging from 8mm to 24mm. Made from cross-linked polyolefin, it provides durability and resistance against harsh conditions. The product measures 48mm in length and is available in white, making it an ideal choice for various industrial applications.
Features & Benefits
• Heat shrink technology ensures a secure fit on cables
• Flame-resistant properties enhance safety in critical environments
• Ladder-style design facilitates easy application and removal
• Supplied in packs of 250 for convenient inventory management
• Flame-resistant properties enhance safety in critical environments
• Ladder-style design facilitates easy application and removal
• Supplied in packs of 250 for convenient inventory management
Applications
• Used for cable identification in automation systems
• Utilised in electrical installations for marking purposes
• Ideal for mechanical assemblies where clear labelling is essential
• Suitable for in harsh industrial environments
• Utilised in electrical installations for marking purposes
• Ideal for mechanical assemblies where clear labelling is essential
• Suitable for in harsh industrial environments
What are the temperature limits for this cable marker?
The cable marker can operate in temperatures ranging from -55°C to +135°C, making it suitable for various environments.
How does the ladder-style design improve usability?
The ladder-style design allows for easier picking and application of the markers, making it quicker to mark cables efficiently.
Is this marker resistant to chemical exposure?
Yes, the cross-linked polyolefin material allows the marker to resist most solvents, ensuring longevity even in challenging conditions.
What is the shrink ratio of this cable marker?
The marker features a 3:1 shrink ratio, allowing it to cover a range of wire sizes from 8mm to 24mm effectively.
Approvals
UL, MIL-STD

