TE Connectivity Heat Shrink Cable Markers, White, Pre-printed "Q", 4 → 12mm Cable

Image representative of range

Stock information currently inaccessible
RS Stock No.:
393-447
Mfr. Part No.:
TRSA-1019/G/1/Q
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Legend

Q

Minimum Cable Diameter

4mm

Maximum Cable Diameter

12mm

Colour

White

Quantity

100

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Cable Diameter Range

4 → 12mm

Resistant To

Flame, Fluid

Operating Temperature Range

-55 → +135 °C

Tensile Strength

5MPa

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy