TE Connectivity Heat Shrink Cable Markers, White, Pre-printed "P", 4 → 12mm Cable

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
393-431
Mfr. Part No.:
TRSA-1019/G/1/P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Legend

P

Minimum Cable Diameter

4mm

Maximum Cable Diameter

12mm

Colour

White

Quantity

100

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Flame, Fluid

Cable Diameter Range

4 → 12mm

Operating Temperature Range

-55 → +135 °C

Tensile Strength

5MPa

COO (Country of Origin):
GB