TE Connectivity Heat Shrink Cable Markers, White, Pre-printed "K", 4 → 12mm Cable
- RS Stock No.:
- 393-380
- Mfr. Part No.:
- TRSA-1019/G/1/K
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 393-380
- Mfr. Part No.:
- TRSA-1019/G/1/K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Legend | K | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 12mm | |
| Colour | White | |
| Quantity | 100 | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Cable Diameter Range | 4 → 12mm | |
| Resistant To | Flame, Fluid | |
| Tensile Strength | 5MPa | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Legend K | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 12mm | ||
Colour White | ||
Quantity 100 | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Cable Diameter Range 4 → 12mm | ||
Resistant To Flame, Fluid | ||
Tensile Strength 5MPa | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- GB
