Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 565-604
- Mfr. Part No.:
- 1070932
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 200
£24.60
(exc. VAT)
£29.52
(inc. VAT)
- RS Stock No.:
- 565-604
- Mfr. Part No.:
- 1070932
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable | |
| Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable | ||
Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is expertly designed to enhance your organisation and identification needs within various cable systems. Constructed from durable TPU material, it features a striking blend of transparent and black colours, ensuring visibility and readability. This product accommodates cable diameters ranging from 5 mm to 10 mm, making it versatile for various applications. Its slide-on mounting type simplifies installation, while the dimensions are crafted to ensure a snug fit without compromising functionality. Perfect for rail applications, it adheres to stringent fire protection standards, ensuring safety while maintaining performance. Whether in manufacturing, construction, or installations, this marker carrier stands out as an essential tool for effective cable management and identification.
Compliant with EN 45545-2 fire safety regulations for rail applications
Boasts an impressive ambient temperature operation range from -40 °C to 85 °C
Manufactured free from silicone, halogen, and cadmium, promoting environmental safety
Offers a clear text field for labelling, enhancing communication and identification
Supports straightforward slide-on mounting, reducing installation effort
Lightweight design facilitates ease of handling and application
Enhanced durability against environmental conditions ensures longevity
Meets EU RoHS substance requirements, ensuring compliance with regulations
Housings for EMG Component Insertion
Moduface housings with a 20 mm, 22.5 mm or 40 mm pitch are intended for mounting industrial electronic equipment such as interface circuits, including complete control devices.
These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.

