Phoenix Contact Conductor Marker Carrier for Conductor And Cable

Image representative of range

Stock information currently inaccessible
RS Stock No.:
557-306
Mfr. Part No.:
0808024
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Accessory

Accessory Type

Conductor Marker Carrier

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

PATG 5/23

COO (Country of Origin):
DE
The Phoenix Contact conductor marker carrier is designed to enhance the organisation of your wiring systems. With its transparent form, this product allows for easy visibility and helps Streamline identification processes. Constructed from high-quality PVC, it is not only Durable but also compliant with RoHS standards, ensuring it meets environmental regulations. The marker carrier's versatile design accommodates cable diameters ranging from 10 mm to 14 mm, making it suitable for various applications. It features a slide-on mounting type, facilitating easy installation, and is equipped with a designated text field for personalised labelling. This product is Ideal for maintaining clarity in complex wiring situations, contributing to improved efficiency and safety in electrical systems.

Designed for easy identification of conductors in wiring systems

Transparent material enhances visibility for quick recognition

Constructed from RoHS compliant PVC for safe environmental use

Accommodates a range of cable diameters from 10 mm to 14 mm

Facilitates straightforward installation with a slide-on mounting type

Includes a designated text field for custom labelling options

Durable construction ensures longevity in varied operational conditions

Ideal for use in professional and industrial applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy