Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-220
- Mfr. Part No.:
- 0826640:T
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.83 | £0.137 |
*price indicative
- RS Stock No.:
- 557-220
- Mfr. Part No.:
- 0826640:T
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is expertly designed for use in labelling applications, providing a blend of functionality and durability. Constructed from high-quality stainless steel, this product ensures longevity while maintaining a sleek appearance, thanks to its elegant silver colour. The slide-on mounting type makes installation straightforward and efficient, ideal for quick assembly in various settings. With a focus on usability, the marked letters are printed clearly, allowing for easy identification. This versatile marking solution can accommodate a range of conductor diameters, making it suitable for diverse applications. Whether for industrial use or organisational purposes, this marking collar proves to be an invaluable tool for enhancing clarity and improving workflow.
Constructed from robust stainless steel for superior durability
Sleek silver finish enhances aesthetic appeal in any environment
Slide on mounting type simplifies installation for seamless application
Clearly marked letters facilitate quick identification and organisation
Compatible with varying conductor diameters for maximum versatility
Designed to withstand demanding conditions while maintaining performance
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
