TE Connectivity SBP Black on Transparent Label Printer Label, 95.3 mm Length, 25.4 mm Width
- RS Stock No.:
- 880-3093
- Mfr. Part No.:
- SBP100375WE2.5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 880-3093
- Mfr. Part No.:
- SBP100375WE2.5
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Tape Width | 25.4 mm | |
Works With Printer Models | TE 3000, TMS-RJS-RIBBON-4RPSCE | |
Background Colour | Transparent | |
Series | SBP | |
Print Colour | Black | |
Tape Length | 95.3 mm | |
Label Quantity | 2500 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Tape Width 25.4 mm | ||
Works With Printer Models TE 3000, TMS-RJS-RIBBON-4RPSCE | ||
Background Colour Transparent | ||
Series SBP | ||
Print Colour Black | ||
Tape Length 95.3 mm | ||
Label Quantity 2500 | ||
TE SBP Series Thermal Transfer Labels
TE Connectivity SBP series is a thermal transfer printable translucent vinyl film label with a permanent acrylic adhesive, supplied with a white printable area, which is over-laminated upon application with the translucent portion of the label. This self-laminating feature protects the printed area from exposure to oil, solvents, water and abrasion. SBP labels offer excellent conformability to round, irregular or flexible surfaces. Ideal for wire and cable identification, including flat ribbon cables that are subject to repeated bending, they are UL Listed.
Manufactured with a white coated area for printing
Adhesive helps to prevent lift off in the most demanding applications.
Protects printed information from chemicals and frequent handling
Designed to withstand exposure to oil, solvents, and water
Adhesive helps to prevent lift off in the most demanding applications.
Protects printed information from chemicals and frequent handling
Designed to withstand exposure to oil, solvents, and water