Brady B-7643 on White Cable Labels, 75 mm Length, 75.00 mm Width
- RS Stock No.:
- 175-7606
- Mfr. Part No.:
- B33-75x15-7643-WT
- Brand:
- Brady
Subtotal (1 box of 500 units)*
£215.77
(exc. VAT)
£258.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £215.77 | £0.432 |
*price indicative
- RS Stock No.:
- 175-7606
- Mfr. Part No.:
- B33-75x15-7643-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 75.00 mm | |
| Works With Printer Models | BBP33, i3300, i5300 | |
| Background Colour | White | |
| Series | B-7643 | |
| Tape Length | 75 mm | |
| Label Quantity | 500Per Pack | |
| Material | Thermoplastic Polyether Polyurethane | |
| Standards Met | Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 75.00 mm | ||
Works With Printer Models BBP33, i3300, i5300 | ||
Background Colour White | ||
Series B-7643 | ||
Tape Length 75 mm | ||
Label Quantity 500Per Pack | ||
Material Thermoplastic Polyether Polyurethane | ||
Standards Met Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G | ||
Brady White Cable Marker
The Brady white cable marker is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyether polyurethane material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. This cable has been especially designed to offer fire safety features in most fire sensitive and vulnerable applications. It has a minimal smoke emission feature. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.
Features and Benefits
• Chemical resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• White colour
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• White colour
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• DIN compliant
