Brady R6800 White on White Cable Labels, 22.8 m Length, 50.8 mm Width
- RS Stock No.:
- 134-7410
- Mfr. Part No.:
- 148136
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7410
- Mfr. Part No.:
- 148136
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8 mm | |
| Works With Printer Models | BMP61, M611 | |
| Background Colour | White | |
| Series | R6800 | |
| Print Colour | White | |
| Tape Length | 22.8 m | |
| Label Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8 mm | ||
Works With Printer Models BMP61, M611 | ||
Background Colour White | ||
Series R6800 | ||
Print Colour White | ||
Tape Length 22.8 m | ||
Label Quantity 1 | ||
- COO (Country of Origin):
- US
