Brady B-342 on White Heatshrink Labels, 44.45 mm Width, 4.6mm Label Length, 44.83mm Label Width
- RS Stock No.:
- 134-7377
- Mfr. Part No.:
- BM71-94-175-342
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7377
- Mfr. Part No.:
- BM71-94-175-342
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 44.45 mm | |
| Works With Printer Models | BMP61, BMP71 | |
| Background Colour | White | |
| Series | B-342 | |
| Label Width | 44.83mm | |
| Label Length | 4.6mm | |
| Label Quantity | 2500Per Pack | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 44.45 mm | ||
Works With Printer Models BMP61, BMP71 | ||
Background Colour White | ||
Series B-342 | ||
Label Width 44.83mm | ||
Label Length 4.6mm | ||
Label Quantity 2500Per Pack | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
