3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 35mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-5248
Mfr. Part No.:
7100229424
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

4 → 35mm²

Number of Cores

1 → 5

Dimensions

233 x 175 x 117mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Branch Cable

Material

Resin Filled

RoHS Status: Exempt

COO (Country of Origin):
BE

3M Scotchcast Series Cable Joint Kit, Branch Joint Type, 4 to 35mm² Cable Size - 7100229424


This cable joint kit provides efficient electrical jointing solutions for low-voltage energy cables. It is specifically designed for branch cable applications, accommodating non-shielded, multi-core cables from 4mm² to 35mm². The resin-filled composition protects against environmental factors while ensuring consistent performance across various conditions.

Features & Benefits


• Two-chamber pouch with an integrated spout simplifies mixing and pouring
• Durable resin improves adhesion to different materials
• Water and humidity resistant during curing
• Functional within a temperature range of -40°C to +110°C
• Transparent mould body ensures accurate connector alignment
• Pre-cut foam sealing elements allow for reliable sealing without tools

Applications


• Suitable for both indoor and outdoor cable jointing tasks
• Appropriate for underground and submerged installations
• Provides electrical insulation and mechanical protection
• Enables secure connections in automation and electrical assemblies

What type of cables can be used with this kit?


The kit is compatible with non-shielded, polymeric, low-voltage energy cables ranging from 4mm² to 35mm², accommodating up to 5 cores.

How should the resin be prepared before use?


Keep the resin bags at a minimum of 10°C prior to mixing to ensure optimal performance.

How does the resin curing process work?


The resin changes colour as it cures, providing visual confirmation of sufficient mixing and complete curing, reaching a darker green hue when ready.