- RS Stock No.:
- 220-1463
- Mfr. Part No.:
- 92A3F
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-1463
- Mfr. Part No.:
- 92A3F
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
In-line connection kits
These in-line moulding kits are designed to connect low voltage cables for domestic and industrial applications.
Efficient, reliable and easy to fit thanks to their integral moulding system.
Includes everything needed to make the connection. Supplied with epoxy resin No. 4 (EDF HN 26S02 standard), designed for the most common domestic and industrial uses.
Efficient, reliable and easy to fit thanks to their integral moulding system.
Includes everything needed to make the connection. Supplied with epoxy resin No. 4 (EDF HN 26S02 standard), designed for the most common domestic and industrial uses.
Specifications
Attribute | Value |
---|---|
Joint Type | Straight |
Cable Size | 4 x 25 mm², 4 x 35mm² |
Number of Cores | 4 |
Dimensions | 360mm |
Kit Includes | Epoxy Resin |
Application | Unshielded |