HellermannTyton Relicon, 3 x 2.5mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.46

(exc. VAT)

£18.55

(inc. VAT)

RS Stock No.:
123-7500
Mfr. Part No.:
435-01655
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Cable Size

3 x 2.5mm²

Number of Cores

3

Dimensions

105 x 44 x 24mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

COO (Country of Origin):
IT

HellermannTyton Cable Joint


The HellermannTyton relilight gel cable joints designed for light installations, such as LED lighting. This can be used for low-voltage electrical networks as straight through or as branch joints. The size of the connector block is 3 x 0.5mm² up to 3 x 2.5mm². It is suitable for joining polymeric cables and wires made of PVC, XPLE, PE, EPR and similar material. The moulding shells are made of flame retardant PA 66. The silicone-based RELICON gel in the cable joints provides insulation, sealing and mechanical protection.

Features and Benefits


• Easy to install

• Good insulating properties through the use of RELICON gel

• Non-toxic gel

• Reduced workload

• Re-openable

• Resistant to ageing and weather

• Resistant to temperature range between -30°C and 130°C

• Unlimited storage life

• UV-resistant for lighting technology

Applications


• Branch Joint

• Outdoor light installations

• Outdoor/indoor and wiring ducts

• Submerged

• Underground

Certifications


• ELV compliant

• EN60998-2-1:2004

• IP68 rating

• UL94 V-0