Panduit PE Grommet Strip
- RS Stock No.:
- 849-1340
- Mfr. Part No.:
- GEE99FR-CY
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-1340
- Mfr. Part No.:
- GEE99FR-CY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Grommet Type | Grommet Strip | |
| Material | PE | |
| Grommet Strip Length | 30.5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Grommet Type Grommet Strip | ||
Material PE | ||
Grommet Strip Length 30.5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
