HARTING Black Plastic Round for Maximum of 21 mm Cable Dia. 09000005350
- RS Stock No.:
- 843-6407
- Mfr. Part No.:
- 09000005350
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-6407
- Mfr. Part No.:
- 09000005350
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Round | |
| Maximum Cable Diameter | 21mm | |
| Material | Plastic | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Round | ||
Maximum Cable Diameter 21mm | ||
Material Plastic | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
