Spelsberg Grey Thermoplastic 32.5mm Round for 12 → 24mm Cable Dia.
- RS Stock No.:
- 693-7286
- Mfr. Part No.:
- T_14 757 14
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-7286
- Mfr. Part No.:
- T_14 757 14
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Grommet Type | Round | |
| Minimum Panel Thickness | 0.5mm | |
| Minimum Cable Diameter | 12mm | |
| Panel Hole Diameter | 32.5mm | |
| Maximum Cable Diameter | 24mm | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +125°C | |
| Series | TSS | |
| Maximum Panel Thickness | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Grommet Type Round | ||
Minimum Panel Thickness 0.5mm | ||
Minimum Cable Diameter 12mm | ||
Panel Hole Diameter 32.5mm | ||
Maximum Cable Diameter 24mm | ||
Material Thermoplastic | ||
Colour Grey | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +125°C | ||
Series TSS | ||
Maximum Panel Thickness 4.5mm | ||
- COO (Country of Origin):
- SE
