Spelsberg TSS Grey Thermoplastic 25.5mm Round for 8 → 17mm Cable Dia. T_14 757 13
- RS Stock No.:
- 693-7282
- Mfr. Part No.:
- T_14 757 13
- Brand:
- Spelsberg
Stock information currently inaccessible
- RS Stock No.:
- 693-7282
- Mfr. Part No.:
- T_14 757 13
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Minimum Panel Thickness | 0.5mm | |
| Grommet Type | Round | |
| Minimum Cable Diameter | 8mm | |
| Panel Hole Diameter | 25.5mm | |
| Maximum Cable Diameter | 17mm | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +125°C | |
| Series | TSS | |
| Maximum Panel Thickness | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Minimum Panel Thickness 0.5mm | ||
Grommet Type Round | ||
Minimum Cable Diameter 8mm | ||
Panel Hole Diameter 25.5mm | ||
Maximum Cable Diameter 17mm | ||
Material Thermoplastic | ||
Colour Grey | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +125°C | ||
Series TSS | ||
Maximum Panel Thickness 3.5mm | ||
- COO (Country of Origin):
- SE
