Spelsberg Grey EPDM 20.5mm Round for 8 → 12mm Cable Dia.

Image representative of range

Stock information currently inaccessible
RS Stock No.:
693-7273
Mfr. Part No.:
T_14 583 35
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Minimum Panel Thickness

1mm

Grommet Type

Round

Minimum Cable Diameter

8mm

Maximum Cable Diameter

12mm

Panel Hole Diameter

20.5mm

Material

EPDM

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series

RUTASEAL

Maximum Panel Thickness

4mm

COO (Country of Origin):
SE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy