Spelsberg RUTASEAL Grey EPDM 16.5mm Round for 5 → 9mm Cable Dia. T_14 583 34

Stock information currently inaccessible
RS Stock No.:
693-7264
Mfr. Part No.:
T_14 583 34
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Grommet Type

Round

Minimum Panel Thickness

1mm

Minimum Cable Diameter

5mm

Maximum Cable Diameter

9mm

Panel Hole Diameter

16.5mm

Material

EPDM

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series

RUTASEAL

Maximum Panel Thickness

4mm

Priced to Clear

Yes

COO (Country of Origin):
SE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy