Spelsberg Black EPDM 25.5mm Round for 11 → 16mm Cable Dia.

Stock information currently inaccessible
RS Stock No.:
693-7260
Mfr. Part No.:
T_14 583 32
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Grommet Type

Round

Minimum Panel Thickness

1mm

Minimum Cable Diameter

11mm

Panel Hole Diameter

25.5mm

Maximum Cable Diameter

16mm

Material

EPDM

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series

RUTASEAL

Maximum Panel Thickness

4mm

COO (Country of Origin):
SE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy