Spelsberg Black Nylon 66 20.5mm Round for 4 → 11mm Cable Dia.
- RS Stock No.:
- 693-7210
- Mfr. Part No.:
- T_14 758 13
- Brand:
- Spelsberg
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 693-7210
- Mfr. Part No.:
- T_14 758 13
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Grommet Type | Round | |
| Minimum Panel Thickness | 2mm | |
| Minimum Cable Diameter | 4mm | |
| Panel Hole Diameter | 20.5mm | |
| Maximum Cable Diameter | 11mm | |
| Material | Nylon 66 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +125°C | |
| Series | KLIKSEAL | |
| Maximum Panel Thickness | 5mm | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Grommet Type Round | ||
Minimum Panel Thickness 2mm | ||
Minimum Cable Diameter 4mm | ||
Panel Hole Diameter 20.5mm | ||
Maximum Cable Diameter 11mm | ||
Material Nylon 66 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +125°C | ||
Series KLIKSEAL | ||
Maximum Panel Thickness 5mm | ||
- COO (Country of Origin):
- SE
