Lemo 2K Metal FGG.2K.760.DNS

Stock information currently inaccessible
RS Stock No.:
144-2769
Mfr. Part No.:
FGG.2K.760.DNS
Brand:
Lemo
Find similar products by selecting one or more attributes.
Select all

Brand

Lemo

Material

Metal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Series

2K

Priced to Clear

Yes

COO (Country of Origin):
CH
Security of the Push-Pull latching system
Watertight connection (IP 68/IP 66)
Multipole types 2 to 64 contacts
Solder crimp or print (straight or elbow) contacts
Keying system («G» key standard)
Multiple key options to avoid cross mating for connector alignment of similar connectors
360° screening for full EMC shielding
High packing density for space savings
Rugged housing for extreme working conditions

K series connectors have been specifically designed for outdoor applications. They include an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug free socket, fixed socket or coupler. All models of this series are watertight when mated to give a protection index of IP6 as per IEC 60529 standard (in mated condition) when correctly assembled to an appropriate cable (IP66 otherwise).