SES Sterling PLIO Black PVC 22 mm Cable Grommet for 14 mm Cable Dia. 01070043010
- RS Stock No.:
- 136-7253
- Mfr. Part No.:
- 01070043010
- Brand:
- SES Sterling
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7253
- Mfr. Part No.:
- 01070043010
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 14mm | |
| Series | PLIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 14mm | ||
Series PLIO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Shaanxi Machinery & Equipment PLIO series 22mm black PVC round cable grommet has 14mm maximum cable diameter.
Operating temperature ranges between -30°C to +70°C
Related links
- SES Sterling PLIO Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. 01070032010
- SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia. 01070074010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia. 01070046010
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia.
