RS PRO Black PVC 14mm Round for Maximum of 9mm Cable Dia.

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-7095
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Grommet Type

Round

Maximum Cable Diameter

9mm

Panel Hole Diameter

14mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

PLIO

Maximum Panel Thickness

1mm

RoHS Status: Not Applicable

COO (Country of Origin):
NL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy