SES HELAVIA Black Polychloroprene 6.5mm Round for Maximum of 2 mm Cable Dia. 02520001010
- RS Stock No.:
- 136-5869
- Mfr. Part No.:
- 02520001010
- Brand:
- SES
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 136-5869
- Mfr. Part No.:
- 02520001010
- Brand:
- SES
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Grommet Type | Round | |
| Maximum Cable Diameter | 2mm | |
| Panel Hole Diameter | 6.5mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +90°C | |
| Series | HELAVIA | |
| Maximum Panel Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Grommet Type Round | ||
Maximum Cable Diameter 2mm | ||
Panel Hole Diameter 6.5mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Series HELAVIA | ||
Maximum Panel Thickness 1mm | ||
- COO (Country of Origin):
- NL
