SES Sterling Black Neoprene Cable Grommet for 17 mm Cable Dia. for 10 mm Cable Dia. 02520074010

Subtotal (1 bag of 100 units)*

£42.26

(exc. VAT)

£50.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£42.26£0.423

*price indicative

RS Stock No.:
673-858
Mfr. Part No.:
02520074010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Minimum Panel Thickness

4mm

Grommet Type

Cable Grommet

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

10mm

Maximum Cable Diameter

17mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Standard Grommet is MADE from black polychloroprene rubber (CR), offering excellent durability and resistance. Designed to perform in a wide range of temperatures, it provides secure protection for cables and wires. With high tensile strength and elongation, it ensures reliability in electrical applications requiring insulation and sealing.

Polychloroprene rubber material

Tensile strength at break over 7 Mpa

Dielectric strength over 13 kV/mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy