SES Sterling 1460 Black Thermoplastic Elastomer 7.5 mm Round 12-461 TPE
- RS Stock No.:
- 299-103
- Mfr. Part No.:
- 12-461 TPE
- Brand:
- SES Sterling
Subtotal (1 bag of 100 units)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.88 | £0.119 |
*price indicative
- RS Stock No.:
- 299-103
- Mfr. Part No.:
- 12-461 TPE
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 7.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1460 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 7.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Series 1460 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is made from durable black Plioprene material, designed to withstand extreme temperatures ranging from -50°C to +125°C. It features an internal diameter of 5 mm, making it suitable for a variety of applications.
RoHS compliant
100 pieces per pack
Related links
- SES Sterling 1440 Black Thermoplastic Elastomer Round for 22.5 mm Cable Dia. for 11 mm Cable Dia. DG-TPE 11/4.5
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 025201110
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520089010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 01310010010
