Altech 4220 Series Nickel Nickel Plated Brass Cable Gland, NPT 3/4in Thread, 8mm min., 16mm max., IP68
- RS Stock No.:
- 899-9548
- Mfr. Part No.:
- 4220802
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-9548
- Mfr. Part No.:
- 4220802
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Thread Size | NPT 3/4in | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | 4220 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Thread Size NPT 3/4in | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series 4220 | ||
IP Rating IP68 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- DE
