RS PRO Black Nylon Cable Gland, M20 Thread, 10mm Min, 14mm Max, IP68

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
822-9760
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Standards Met

UL 94 V-2

COO (Country of Origin):
TW