Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M32 Thread, 20mm min., 33mm max., IP66
- RS Stock No.:
- 813-4047
- Mfr. Part No.:
- EXS06MMC1K
- Brand:
- Kopex-EX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4047
- Mfr. Part No.:
- EXS06MMC1K
- Brand:
- Kopex-EX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 33mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | C1 | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Number of Cores | 1 | |
| Kit Includes | Cable Gland, Locknuts, Shrouds, Earth Tags, Washers | |
| Operating Temperature Range | -40 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M32 | ||
Maximum Cable Diameter 33mm | ||
Minimum Cable Diameter 20mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series C1 | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Number of Cores 1 | ||
Kit Includes Cable Gland, Locknuts, Shrouds, Earth Tags, Washers | ||
Operating Temperature Range -40 → +100 °C | ||