Kopex-EX Nickel Brass Cable Gland Kit, M25 Thread, 16mm min., 26mm max., IP66, IP68
- RS Stock No.:
- 813-3978
- Mfr. Part No.:
- EX05MLC1K
- Brand:
- Kopex-EX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£44.68
(exc. VAT)
£53.62
(inc. VAT)
- RS Stock No.:
- 813-3978
- Mfr. Part No.:
- EX05MLC1K
- Brand:
- Kopex-EX
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
| Brand | Kopex-EX | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Brass | |
| Colour | Nickel | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Number of Cores | 1 | |
| Operating Temperature Range | -40 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M25 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 16mm | ||
Material Brass | ||
Colour Nickel | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Number of Cores 1 | ||
Operating Temperature Range -40 → +100 °C | ||