Bulgin Buccaneer 7000 Series Black, Grey, White, Yellow Cable Gland Kit, PG13.5 Thread, 7mm Min, 13mm Max, IP66, IP68,
- RS Stock No.:
- 807-2788
- Mfr. Part No.:
- PXM7088/0713
- Brand:
- Bulgin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-2788
- Mfr. Part No.:
- PXM7088/0713
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Colour | Black, Grey, White, Yellow | |
| Series | Buccaneer 7000 | |
| IP Rating | IP66, IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Number of Pieces | 11 | |
| Number of Cores | 1 | |
| Kit Includes | Cages, Gland, Gland Nut | |
| Operating Temperature Range | -40 → +120 °C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Colour Black, Grey, White, Yellow | ||
Series Buccaneer 7000 | ||
IP Rating IP66, IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Number of Pieces 11 | ||
Number of Cores 1 | ||
Kit Includes Cages, Gland, Gland Nut | ||
Operating Temperature Range -40 → +120 °C | ||
- COO (Country of Origin):
- TN
