Bulgin Buccaneer 7000 Series Metallic Metal Cable Gland, PG13.5 Thread, IP66, IP68, IP69K

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-2785
Mfr. Part No.:
PXM7090
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Thread Size

PG13.5

Material

Metal

Colour

Metallic

Series

Buccaneer 7000

IP Rating

IP66, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
TN
Lapp PXM7090 is a suitable for cable braid termination.

Supplied with

ty-rap