Rittal HD Series Metallic Stainless Steel Cable Gland, M20 Thread, 6mm Min, 12mm Max, IP68, IP69K
- RS Stock No.:
- 668-4932
- Mfr. Part No.:
- 2410020
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 668-4932
- Mfr. Part No.:
- 2410020
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | HD | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series HD | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- DE
