Legrand 968 Series Grey Polyamide Cable Gland, PG16 Thread, 10mm min., 14mm max., IP55
- RS Stock No.:
- 665-7961
- Mfr. Part No.:
- 0 968 24
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-7961
- Mfr. Part No.:
- 0 968 24
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 968 | |
| IP Rating | IP55 | |
| Fire Behaviour | Self-extinguishing | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 968 | ||
IP Rating IP55 | ||
Fire Behaviour Self-extinguishing | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
Legrand IP55 PG plastic cable glands
A range of grey Legrand cable glands with flexible flaps designed for application that require IP55 protection and a good hold on the cables.
Approvals
Conforms to UTE C 68-300 and 68-311
