Fibox Grey EPDM Cable Gland, M40 Thread, 19mm min., 28mm max., IP66, IP67
- RS Stock No.:
- 539-5561
- Mfr. Part No.:
- 3545084
- Brand:
- Fibox
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£5.68
(exc. VAT)
£6.82
(inc. VAT)
- RS Stock No.:
- 539-5561
- Mfr. Part No.:
- 3545084
- Brand:
- Fibox
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
| Brand | Fibox | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | EPDM | |
| Colour | Grey | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material EPDM | ||
Colour Grey | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FI