Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG 36 Thread, 25mm min., 30.5mm max., IP68
- RS Stock No.:
- 495-6323
- Mfr. Part No.:
- A1180 36 305
- Brand:
- Agro
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£5.10
(exc. VAT)
£6.12
(inc. VAT)
- RS Stock No.:
- 495-6323
- Mfr. Part No.:
- A1180 36 305
- Brand:
- Agro
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Agro | |
| Thread Size | PG 36 | |
| Maximum Cable Diameter | 30.5mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Progress MS EMC Rapid | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Agro | ||
Thread Size PG 36 | ||
Maximum Cable Diameter 30.5mm | ||
Minimum Cable Diameter 25mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Progress MS EMC Rapid | ||
IP Rating IP68 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
Agro Cable glands for Screened Cables
The Agro cable glands are designed as electromagnetic protection for screened cables.
Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.
Features and Benefits
Easy installation
Thread size = PG16 to PG36
Tear and immersion resistant.
Nickel plated brass
IP68
Short connection thread PG
One piece sealing insert
Very good shield contact via the contact sleeve with shielding braid ending in the cable gland

