Lapp SKINTOP Series Cable Gland, M25 x 1.5 Thread
- RS Stock No.:
- 433-1308
- Mfr. Part No.:
- 53119130+54017550
- Brand:
- Lapp
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.642
(exc. VAT)
£3.17
(inc. VAT)
- RS Stock No.:
- 433-1308
- Mfr. Part No.:
- 53119130+54017550
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 x 1.5 | |
| Series | SKINTOP | |
| Reference | SKINTOP | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 x 1.5 | ||
Series SKINTOP | ||
Reference SKINTOP | ||
Lapp Skintop KR-M ATEX plus Cable Gland
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class e security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.
When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.
Features and Benefits
• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert
Applications
They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.
When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.
Features and Benefits
• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert
Applications
They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Standards
DIN-EN 50014, 50019, Threads - EN 50262
Supplied with
Sealing insert for cables of smaller diameters and locknut



