RS PRO Brass Cable Termination Kit, M20 Thread, 7mm Max
- RS Stock No.:
- 361-1350
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 361-1350
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 7mm | |
| Material | Brass | |
| Hazardous Area Certification | ATEX | |
| Number of Pieces | 8 | |
| Number of Cores | 4 | |
| Kit Includes | Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Maximum Cable Diameter 7mm | ||
Material Brass | ||
Hazardous Area Certification ATEX | ||
Number of Pieces 8 | ||
Number of Cores 4 | ||
Kit Includes Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving | ||
- COO (Country of Origin):
- GB
Mineral Insulated Cable Termination Kit
Contains the parts to terminate both the plain and earth tail version of the chosen size of cable
Coloured shrouds are available separately
Coloured shrouds are available separately
Approvals
BASEC/LPCB; BASEEFA
Standards
BS6207: Part 1
