RS PRO Metallic Brass Cable Gland, M20 Thread, 8.1mm Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.746

(exc. VAT)

£3.295

(inc. VAT)

RS Stock No.:
291-0050
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M20

Maximum Cable Diameter

8.1mm

Material

Brass

Colour

Metallic

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+450°C

Standards Met

Sira 02ATEX1305X

COO (Country of Origin):
GB

Approvals

BASEC/LPCB; BASEEFA

Standards

BS6207: Part 1; BS6207: Part 2