Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 23mm min., 32mm max., IP66
- RS Stock No.:
- 271-2656
- Mfr. Part No.:
- CAP614074
- Brand:
- Capri
Subtotal (1 unit)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.53 |
*price indicative
- RS Stock No.:
- 271-2656
- Mfr. Part No.:
- CAP614074
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | M40 | |
Maximum Cable Diameter | 32mm | |
Minimum Cable Diameter | 23mm | |
Material | Nickel Plated Brass | |
Colour | Silver | |
Series | ISOCAP | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size M40 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 23mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series ISOCAP | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Eaton industrial cable gland with locknut ISOCAP allows the connection of non-armoured cables. Provided with ISO threads, it offers a very compact design which makes ISOCAP a very cost effective solution in industrial applications where space saving is a must. The cable gland accommodates a thermoplastic elastomer sealing ring which achieves both an IP66 tightness on the outer sheath of the cable and a perfect tensile strength.
PVC coloured plasticized sealing ring
Nickel-plated brass material
Nickel-plated brass material
Note
Eaton formerly known as Capri