Capri ISOCAP Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 8.5mm min., 13.5mm max., IP66
- RS Stock No.:
- 271-2652
- Mfr. Part No.:
- CAP612074
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£34.89
(exc. VAT)
£41.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £6.978 | £34.89 |
*price indicative
- RS Stock No.:
- 271-2652
- Mfr. Part No.:
- CAP612074
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | M20 | |
Maximum Cable Diameter | 13.5mm | |
Minimum Cable Diameter | 8.5mm | |
Material | Nickel Plated Brass | |
Colour | Silver | |
Series | ISOCAP | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size M20 | ||
Maximum Cable Diameter 13.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series ISOCAP | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Eaton industrial cable gland with locknut ISOCAP allows the connection of non-armoured cables. Provided with ISO threads, it offers a very compact design which makes ISOCAP a very cost effective solution in industrial applications where space saving is a must. The cable gland accommodates a thermoplastic elastomer sealing ring which achieves both an IP66 tightness on the outer sheath of the cable and a perfect tensile strength.
PVC coloured plasticized sealing ring
Nickel-plated brass material
Nickel-plated brass material
Note
Eaton formerly known as Capri