Capri UNICAP Series Grey Polyamide Cable Gland, PG13 Thread, 6mm min., 12mm max., IP68
- RS Stock No.:
- 271-2637
- Mfr. Part No.:
- CAP451372
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.642 | £8.21 |
*price indicative
- RS Stock No.:
- 271-2637
- Mfr. Part No.:
- CAP451372
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | PG13 | |
Maximum Cable Diameter | 12mm | |
Minimum Cable Diameter | 6mm | |
Material | Polyamide | |
Colour | Grey | |
Series | UNICAP | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size PG13 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series UNICAP | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TR
The Eaton UNICAP is a versatile plastic cable gland with non fitted locknut for use in various industrial and residential applications with non‐armoured round cables. cable gland seals the outer sheath of non‐armoured cables.
Thermoplastic sealing ring
Material polyamide
Pg13 electrical thread forms
UL certified
Material polyamide
Pg13 electrical thread forms
UL certified
Note
Eaton formerly known as Capri