Capri ECP Series Grey Polyamide Cable Gland, M40 Thread, 21mm min., 32mm max., IP68
- RS Stock No.:
- 271-2630
- Mfr. Part No.:
- CAP439402
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£21.30
(exc. VAT)
£25.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £4.26 | £21.30 |
*price indicative
- RS Stock No.:
- 271-2630
- Mfr. Part No.:
- CAP439402
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | M40 | |
Maximum Cable Diameter | 32mm | |
Minimum Cable Diameter | 21mm | |
Material | Polyamide | |
Colour | Grey | |
Series | ECP | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size M40 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ECP | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- FR
The Eaton versatile plastic industrial cable glands with locknut ECP allows the connection of non-armoured cables. The PVC sealing ring achieves both an IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength. With an operating temperature range of -5 to +70 degree Celsius, the ECP range fully meets the current needs for cable entries management in industrial environment.
PVC coloured plasticized sealing ring
Material polyamide
Certifications EN 62444
ISO40 thread
Material polyamide
Certifications EN 62444
ISO40 thread
Note
Eaton formerly known as Capri